Mosfet Array 30V 9A (Tc) 2.7W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G220P03S2

DigiKey Part Number
3141-G220P03S2TR-ND - Tape & Reel (TR)
3141-G220P03S2CT-ND - Cut Tape (CT)
3141-G220P03S2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G220P03S2
Description
MOSFET 2P-CH 30V 9A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9A (Tc) 2.7W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Goford Semiconductor
Gate Charge (Qg) (Max) @ Vgs
24.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1277pF @ 15V
Part Status
Active
Power - Max
2.7W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
9A (Tc)
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
22mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58700 €5,87 €
1000,38360 €38,36 €
5000,29606 €148,03 €
1.0000,26784 €267,84 €
2.0000,24410 €488,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22412 €896,48 €
8.0000,20732 €1.658,56 €
12.0000,19876 €2.385,12 €
20.0000,18915 €3.783,00 €
28.0000,18346 €5.136,88 €
40.0000,17848 €7.139,20 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €