
G220P02D2 | |
|---|---|
DigiKey Part Number | 3141-G220P02D2TR-ND - Tape & Reel (TR) 3141-G220P02D2CT-ND - Cut Tape (CT) 3141-G220P02D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G220P02D2 |
Description | P-20V,-8A,RD(MAX)<25M@-4.5V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 3.5W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1873 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22090 € | 22,09 € |
| 500 | 0,16694 € | 83,47 € |
| 1.000 | 0,14953 € | 149,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12737 € | 382,11 € |
| 6.000 | 0,11620 € | 697,20 € |
| 9.000 | 0,11051 € | 994,59 € |
| 15.000 | 0,10411 € | 1.561,65 € |
| 21.000 | 0,10032 € | 2.106,72 € |
| 30.000 | 0,09664 € | 2.899,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

