
G20N06D52 | |
|---|---|
DigiKey Part Number | 4822-G20N06D52TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G20N06D52 |
Description | MOSFET 2N-CH 60V 20A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 48W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1326pF @ 30V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18589 € | 929,45 € |
| 15.000 | 0,17126 € | 2.568,90 € |
| 30.000 | 0,15405 € | 4.621,50 € |
| Unit Price without VAT: | 0,18589 € |
|---|---|
| Unit Price with VAT: | 0,22121 € |

