
G2012 | |
|---|---|
DigiKey Part Number | 4822-G2012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2012 |
Description | MOSFET N-CH 20V 12A DFN2*2-6L |
Customer Reference | |
Detailed Description | N-Channel 12A (Tc) 1.5W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 6-DFN (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07139 € | 214,17 € |
| 15.000 | 0,06544 € | 981,60 € |
| Unit Price without VAT: | 0,07139 € |
|---|---|
| Unit Price with VAT: | 0,08495 € |

