
G1NP02LLE | |
|---|---|
DigiKey Part Number | 3141-G1NP02LLETR-ND - Tape & Reel (TR) 3141-G1NP02LLECT-ND - Cut Tape (CT) 3141-G1NP02LLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1NP02LLE |
Description | MOSFET 20V 1.3A SOT23-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.3A (Tc), 1.1A (Tc) 1.25W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA, 800mV @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V, 1.22nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 146pF @ 10V, 177pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.25W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 1.3A (Tc), 1.1A (Tc) | Supplier Device Package SOT-23-6L |
Rds On (Max) @ Id, Vgs 210mOhm @ 650mA, 4.5V, 460mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,08908 € | 89,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07484 € | 224,52 € |
| 6.000 | 0,06766 € | 405,96 € |
| 9.000 | 0,06399 € | 575,91 € |
| 15.000 | 0,05987 € | 898,05 € |
| 21.000 | 0,05743 € | 1.206,03 € |
| 30.000 | 0,05506 € | 1.651,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

