
G1K3N10LL | |
|---|---|
DigiKey Part Number | 4822-G1K3N10LLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G1K3N10LL |
Description | MOSFET N-CH 100V 3.4A SOT-23-6L |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.4A (Tc) 2.28W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 808 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6L |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05184 € | 155,52 € |
| 15.000 | 0,04844 € | 726,60 € |
| Unit Price without VAT: | 0,05184 € |
|---|---|
| Unit Price with VAT: | 0,06169 € |

