
G1K2C10S2 | |
|---|---|
DigiKey Part Number | 3141-G1K2C10S2TR-ND - Tape & Reel (TR) 3141-G1K2C10S2CT-ND - Cut Tape (CT) 3141-G1K2C10S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1K2C10S2 |
Description | MOSFET 100V 3A/3.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3A (Tc), 3.5A (Tc) 2W (Tc), 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Tc), 3.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 5A, 10V, 200mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 668pF @ 50V, 1732pF @ 50V | |
Power - Max | 2W (Tc), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,44220 € | 44,22 € |
| 500 | 0,34316 € | 171,58 € |
| 1.000 | 0,31126 € | 311,26 € |
| 2.000 | 0,28442 € | 568,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26184 € | 1.047,36 € |
| 8.000 | 0,24286 € | 1.942,88 € |
| 12.000 | 0,23319 € | 2.798,28 € |
| 20.000 | 0,22233 € | 4.446,60 € |
| 28.000 | 0,21590 € | 6.045,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

