P-Channel 60 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1K1P06LL

DigiKey Part Number
3141-G1K1P06LLTR-ND - Tape & Reel (TR)
3141-G1K1P06LLCT-ND - Cut Tape (CT)
3141-G1K1P06LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G1K1P06LL
Description
P-60V,-4A,RD(MAX)<110M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1035 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27700 €2,77 €
1000,17580 €17,58 €
5000,13180 €65,90 €
1.0000,11760 €117,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09951 €298,53 €
6.0000,09040 €542,40 €
9.0000,08575 €771,75 €
15.0000,08052 €1.207,80 €
21.0000,07742 €1.625,82 €
30.0000,07442 €2.232,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €