
G1K1P06LH | |
|---|---|
DigiKey Part Number | 4822-G1K1P06LHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G1K1P06LH |
Description | MOSFET P-CH 60V 4.5A SOT-23-3L |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.5A (Tc) 3.1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ -3A,- 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ -10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ -30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04504 € | 135,12 € |
| 15.000 | 0,04165 € | 624,75 € |
| 30.000 | 0,03825 € | 1.147,50 € |
| Unit Price without VAT: | 0,04504 € |
|---|---|
| Unit Price with VAT: | 0,05360 € |

