
G18N20K | |
|---|---|
DigiKey Part Number | 3141-G18N20KTR-ND - Tape & Reel (TR) 3141-G18N20KCT-ND - Cut Tape (CT) 3141-G18N20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G18N20K |
Description | MOSFET,N-CH,200V,18A,110W,TO-252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 110W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 190mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 100 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52500 € | 52,50 € |
| 500 | 0,41016 € | 205,08 € |
| 1.000 | 0,37322 € | 373,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33321 € | 833,02 € |
| 5.000 | 0,30849 € | 1.542,45 € |
| 7.500 | 0,29589 € | 2.219,17 € |
| 12.500 | 0,28174 € | 3.521,75 € |
| 17.500 | 0,27337 € | 4.783,98 € |
| 25.000 | 0,26772 € | 6.693,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

