
G170P06S | |
|---|---|
DigiKey Part Number | 3141-G170P06STR-ND - Tape & Reel (TR) 3141-G170P06SCT-ND - Cut Tape (CT) 3141-G170P06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G170P06S |
Description | MOSFET P-CH -60V 12A 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 3.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6533 pF @ 30 V | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76900 € | 7,69 € |
| 100 | 0,50870 € | 50,87 € |
| 500 | 0,39696 € | 198,48 € |
| 1.000 | 0,36098 € | 360,98 € |
| 2.000 | 0,33072 € | 661,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30527 € | 1.221,08 € |
| 8.000 | 0,28387 € | 2.270,96 € |
| 12.000 | 0,27297 € | 3.275,64 € |
| 20.000 | 0,26073 € | 5.214,60 € |
| 28.000 | 0,25709 € | 7.198,52 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

