
G170P06M | |
|---|---|
DigiKey Part Number | 4822-G170P06MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G170P06M |
Description | MOSFET P-CH 60V 65A TO-263 |
Customer Reference | |
Detailed Description | P-Channel 60 V 65A (Tc) 130W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6451 pF @ 30 V | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43460 € | 347,68 € |
| 16.000 | 0,39502 € | 6.320,32 € |
| 32.000 | 0,35715 € | 11.428,80 € |
| Unit Price without VAT: | 0,43460 € |
|---|---|
| Unit Price with VAT: | 0,51717 € |

