
G170P03S2 | |
|---|---|
DigiKey Part Number | 4822-G170P03S2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G170P03S2 |
Description | MOSFET P+P-CH 30V 11A SOP-8 DUAL |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 40nC @ -10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1786pF @ -15V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 11A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 18mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17253 € | 690,12 € |
| 16.000 | 0,15893 € | 2.542,88 € |
| Unit Price without VAT: | 0,17253 € |
|---|---|
| Unit Price with VAT: | 0,20531 € |

