
G170P03D3 | |
|---|---|
DigiKey Part Number | 3141-G170P03D3TR-ND - Tape & Reel (TR) 3141-G170P03D3CT-ND - Cut Tape (CT) 3141-G170P03D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G170P03D3 |
Description | P-30V, -20A,RD<18M@-10V,VTH-1V~- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 35W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1805 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,22646 € | 113,23 € |
| 1.000 | 0,20388 € | 203,88 € |
| 2.000 | 0,18488 € | 369,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15354 € | 767,70 € |
| 10.000 | 0,14165 € | 1.416,50 € |
| 15.000 | 0,13559 € | 2.033,85 € |
| 25.000 | 0,12878 € | 3.219,50 € |
| 35.000 | 0,12694 € | 4.442,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

