
G170P02D2 | |
|---|---|
DigiKey Part Number | 4822-G170P02D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G170P02D2 |
Description | MOSFET P-CH 20V 16A DFN2*2-6L |
Customer Reference | |
Detailed Description | P-Channel 16A (Tc) 18W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 18W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08329 € | 249,87 € |
| 15.000 | 0,07734 € | 1.160,10 € |
| 30.000 | 0,06969 € | 2.090,70 € |
| Unit Price without VAT: | 0,08329 € |
|---|---|
| Unit Price with VAT: | 0,09912 € |

