
G160P03KI | |
---|---|
DigiKey Part Number | 3141-G160P03KITR-ND - Tape & Reel (TR) 3141-G160P03KICT-ND - Cut Tape (CT) 3141-G160P03KIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G160P03KI |
Description | P-30V,-30A,RD(MAX)<16M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1811 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,40600 € | 4,06 € |
100 | 0,26180 € | 26,18 € |
500 | 0,19960 € | 99,80 € |
1.000 | 0,17952 € | 179,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,15778 € | 394,45 € |
5.000 | 0,14432 € | 721,60 € |
7.500 | 0,13747 € | 1.031,03 € |
12.500 | 0,12976 € | 1.622,00 € |
17.500 | 0,12520 € | 2.191,00 € |
25.000 | 0,12077 € | 3.019,25 € |
62.500 | 0,11795 € | 7.371,88 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |