New at DigiKey
P-Channel 40 V 10A (Tc) 2.8W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G135P04S

DigiKey Part Number
3141-G135P04STR-ND - Tape & Reel (TR)
3141-G135P04SCT-ND - Cut Tape (CT)
3141-G135P04SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G135P04S
Description
MOSFET P-CH -40V 10A 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10A (Tc) 2.8W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 20 V
Power Dissipation (Max)
2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46700 €4,67 €
1000,30220 €30,22 €
5000,23098 €115,49 €
1.0000,20803 €208,03 €
2.0000,18871 €377,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17244 €689,76 €
8.0000,15876 €1.270,08 €
12.0000,15179 €1.821,48 €
20.0000,14396 €2.879,20 €
28.0000,13932 €3.900,96 €
40.0000,13481 €5.392,40 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €