
G12P04K | |
|---|---|
DigiKey Part Number | 4822-G12P04KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G12P04K |
Description | MOSFET P-CH 40V 12A TO-252 |
Customer Reference | |
Detailed Description | P-Channel 12A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 50W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TO-252 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11814 € | 295,35 € |
| 15.000 | 0,10964 € | 1.644,60 € |
| 30.000 | 0,09774 € | 2.932,20 € |
| Unit Price without VAT: | 0,11814 € |
|---|---|
| Unit Price with VAT: | 0,14059 € |

