
G1008B | |
|---|---|
DigiKey Part Number | 4822-G1008BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G1008B |
Description | MOSFET 100V 8A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 100V 8A (Tc) 3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 15.5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 690pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 130mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17168 € | 686,72 € |
| 16.000 | 0,15808 € | 2.529,28 € |
| 32.000 | 0,14278 € | 4.568,96 € |
| Unit Price without VAT: | 0,17168 € |
|---|---|
| Unit Price with VAT: | 0,20430 € |

