
G1007 | |
|---|---|
DigiKey Part Number | 4822-G1007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G1007 |
Description | MOSFET,N-CH,100V,7A,28W,SOP-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Tc) 28W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V |
Mfr | Rds On (Max) @ Id, Vgs 110mOhm @ 1A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 612 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 28W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08074 € | 322,96 € |
| 16.000 | 0,07139 € | 1.142,24 € |
| Unit Price without VAT: | 0,08074 € |
|---|---|
| Unit Price with VAT: | 0,09608 € |

