N-Channel 100 V 7A (Tc) 28W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1007

DigiKey Part Number
3141-G1007TR-ND - Tape & Reel (TR)
3141-G1007CT-ND - Cut Tape (CT)
3141-G1007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G1007
Description
N100V,7A,RD<110M@10V,VTH1.0V~3.0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7A (Tc) 28W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
612 pF @ 50 V
FET Type
Power Dissipation (Max)
28W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32800 €3,28 €
1000,20960 €20,96 €
5000,15858 €79,29 €
1.0000,14209 €142,09 €
2.0000,12822 €256,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12469 €498,76 €
8.0000,11417 €913,36 €
12.0000,10881 €1.305,72 €
20.0000,10279 €2.055,80 €
28.0000,09922 €2.778,16 €
40.0000,09575 €3.830,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €