
G1006LE | |
|---|---|
DigiKey Part Number | 3141-G1006LETR-ND - Tape & Reel (TR) 3141-G1006LECT-ND - Cut Tape (CT) 3141-G1006LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1006LE |
Description | N100V,RD(MAX)<150M@10V,RD(MAX)<1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 532 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20780 € | 20,78 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14031 € | 140,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11935 € | 358,05 € |
| 6.000 | 0,10879 € | 652,74 € |
| 9.000 | 0,10340 € | 930,60 € |
| 15.000 | 0,09735 € | 1.460,25 € |
| 21.000 | 0,09376 € | 1.968,96 € |
| 30.000 | 0,09028 € | 2.708,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

