
G1003B | |
|---|---|
DigiKey Part Number | 3141-G1003BTR-ND - Tape & Reel (TR) 3141-G1003BCT-ND - Cut Tape (CT) 3141-G1003BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1003B |
Description | N100V,RD(MAX)<170M@10V,RD(MAX)<1 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Tc) 3.3W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18880 € | 18,88 € |
| 500 | 0,14196 € | 70,98 € |
| 1.000 | 0,12685 € | 126,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10759 € | 322,77 € |
| 6.000 | 0,09789 € | 587,34 € |
| 9.000 | 0,09294 € | 836,46 € |
| 15.000 | 0,08738 € | 1.310,70 € |
| 21.000 | 0,08409 € | 1.765,89 € |
| 30.000 | 0,08089 € | 2.426,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


