
G1003A | |
|---|---|
DigiKey Part Number | 3141-G1003ATR-ND - Tape & Reel (TR) 3141-G1003ACT-ND - Cut Tape (CT) 3141-G1003ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1003A |
Description | N100V,RD(MAX)<210M@10V,RD(MAX)<2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 120mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 532 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21200 € | 21,20 € |
| 500 | 0,16004 € | 80,02 € |
| 1.000 | 0,14327 € | 143,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12193 € | 365,79 € |
| 6.000 | 0,11118 € | 667,08 € |
| 9.000 | 0,10570 € | 951,30 € |
| 15.000 | 0,09954 € | 1.493,10 € |
| 21.000 | 0,09589 € | 2.013,69 € |
| 30.000 | 0,09235 € | 2.770,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

