N-Channel 100 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1003A

DigiKey Part Number
3141-G1003ATR-ND - Tape & Reel (TR)
3141-G1003ACT-ND - Cut Tape (CT)
3141-G1003ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G1003A
Description
N100V,RD(MAX)<210M@10V,RD(MAX)<2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
532 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
1000,21820 €21,82 €
5000,16486 €82,43 €
1.0000,14767 €147,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12579 €377,37 €
6.0000,11476 €688,56 €
9.0000,10914 €982,26 €
15.0000,10282 €1.542,30 €
21.0000,09908 €2.080,68 €
30.0000,09544 €2.863,20 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €