N-Channel 100 V 2A (Tc) 1.3W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1002

DigiKey Part Number
3141-G1002TR-ND - Tape & Reel (TR)
3141-G1002CT-ND - Cut Tape (CT)
3141-G1002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G1002
Description
MOSFET N-CH 100V 2A 1.3W SOT-23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2A (Tc) 1.3W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
1000,13650 €13,65 €
5000,10152 €50,76 €
1.0000,09020 €90,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07578 €227,34 €
6.0000,06851 €411,06 €
9.0000,06480 €583,20 €
15.0000,06063 €909,45 €
21.0000,05816 €1.221,36 €
30.0000,05576 €1.672,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €