
G09N06S2 | |
|---|---|
DigiKey Part Number | 3141-G09N06S2TR-ND - Tape & Reel (TR) 3141-G09N06S2CT-ND - Cut Tape (CT) 3141-G09N06S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G09N06S2 |
Description | MOSFET 2N-CH 60V 9A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9A (Tc) 2.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Tc) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180pF @ 30V | |
Power - Max | 2.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,71370 € | 71,37 € |
| 500 | 0,56462 € | 282,31 € |
| 1.000 | 0,51667 € | 516,67 € |
| 2.000 | 0,48503 € | 970,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44243 € | 1.769,72 € |
| 8.000 | 0,41393 € | 3.311,44 € |
| 12.000 | 0,39942 € | 4.793,04 € |
| 20.000 | 0,39627 € | 7.925,40 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

