
G08N06S | |
|---|---|
DigiKey Part Number | 3141-G08N06STR-ND - Tape & Reel (TR) 3141-G08N06SCT-ND - Cut Tape (CT) 3141-G08N06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G08N06S |
Description | N60V, RD(MAX)<30M@10V,RD(MAX)<40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Tc) 2.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,19786 € | 98,93 € |
| 1.000 | 0,17776 € | 177,76 € |
| 2.000 | 0,16084 € | 321,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14659 € | 586,36 € |
| 8.000 | 0,13461 € | 1.076,88 € |
| 12.000 | 0,12850 € | 1.542,00 € |
| 20.000 | 0,12164 € | 2.432,80 € |
| 28.000 | 0,11758 € | 3.292,24 € |
| 40.000 | 0,11363 € | 4.545,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

