
G08N03D2 | |
|---|---|
DigiKey Part Number | 4822-G08N03D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G08N03D2 |
Description | MOSFET,N-CH,30V,8A,17W,DFN2*2-6L |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) 17W Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 4A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 681 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 17W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07229 € | 216,87 € |
| 15.000 | 0,05422 € | 813,30 € |
| 30.000 | 0,04561 € | 1.368,30 € |
| Unit Price without VAT: | 0,07229 € |
|---|---|
| Unit Price with VAT: | 0,08603 € |

