
G085P02TS | |
|---|---|
DigiKey Part Number | 3141-G085P02TSTR-ND - Tape & Reel (TR) 3141-G085P02TSCT-ND - Cut Tape (CT) 3141-G085P02TSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G085P02TS |
Description | P-20V,-8.2A,RD(MAX)<8.5M@-4.5V,V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.2A (Tc) 1.05W (Tc) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1255 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.05W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 4.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43200 € | 43,20 € |
| 500 | 0,33494 € | 167,47 € |
| 1.000 | 0,30369 € | 303,69 € |
| 2.000 | 0,27738 € | 554,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24890 € | 1.244,50 € |
| 10.000 | 0,23131 € | 2.313,10 € |
| 15.000 | 0,22234 € | 3.335,10 € |
| 25.000 | 0,21228 € | 5.307,00 € |
| 35.000 | 0,20823 € | 7.288,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

