
G080P06T | |
|---|---|
DigiKey Part Number | 4822-G080P06T-ND |
Manufacturer | |
Manufacturer Product Number | G080P06T |
Description | MOSFET P-CH 60V 195A TO-220 |
Customer Reference | |
Detailed Description | P-Channel 195A (Tc) 294W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tube | Power Dissipation (Max) 294W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |

