
G06NP06S2 | |
|---|---|
DigiKey Part Number | 3141-G06NP06S2TR-ND - Tape & Reel (TR) 3141-G06NP06S2CT-ND - Cut Tape (CT) 3141-G06NP06S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G06NP06S2 |
Description | MOSFET N/P-CH 60V 6A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Tc) 2W (Tc), 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 3.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 25nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 30V, 2610pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Tc), 2.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 6A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V, 45mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,44060 € | 44,06 € |
| 500 | 0,34178 € | 170,89 € |
| 1.000 | 0,30994 € | 309,94 € |
| 2.000 | 0,28315 € | 566,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26062 € | 1.042,48 € |
| 8.000 | 0,24167 € | 1.933,36 € |
| 12.000 | 0,23202 € | 2.784,24 € |
| 20.000 | 0,22118 € | 4.423,60 € |
| 28.000 | 0,21476 € | 6.013,28 € |
| 40.000 | 0,21310 € | 8.524,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

