
G06NP06DS2 | |
|---|---|
DigiKey Part Number | 3141-G06NP06DS2TR-ND - Tape & Reel (TR) 3141-G06NP06DS2CT-ND - Cut Tape (CT) 3141-G06NP06DS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G06NP06DS2 |
Description | MOSFET,N+P-CH,60/-60V,3/-6A,1.7/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V |
Manufacturer Goford Semiconductor | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 3A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27560 € | 27,56 € |
| 500 | 0,21008 € | 105,04 € |
| 1.000 | 0,18893 € | 188,93 € |
| 2.000 | 0,17113 € | 342,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15614 € | 624,56 € |
| 8.000 | 0,14354 € | 1.148,32 € |
| 12.000 | 0,13711 € | 1.645,32 € |
| 20.000 | 0,12990 € | 2.598,00 € |
| 28.000 | 0,12562 € | 3.517,36 € |
| 40.000 | 0,12147 € | 4.858,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

