
G065C03D52 | |
|---|---|
DigiKey Part Number | 3141-G065C03D52TR-ND - Tape & Reel (TR) 3141-G065C03D52CT-ND - Cut Tape (CT) 3141-G065C03D52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G065C03D52 |
Description | MOSFET,N+P-CH,30/-30V,65A/-45A,5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 65A (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V |
Manufacturer Goford Semiconductor | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (4.9x5.75) |
Current - Continuous Drain (Id) @ 25°C 65A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,41490 € | 41,49 € |
| 500 | 0,32116 € | 160,58 € |
| 1.000 | 0,29098 € | 290,98 € |
| 2.000 | 0,26557 € | 531,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23807 € | 1.190,35 € |
| 10.000 | 0,22107 € | 2.210,70 € |
| 15.000 | 0,21242 € | 3.186,30 € |
| 25.000 | 0,20269 € | 5.067,25 € |
| 35.000 | 0,19760 € | 6.916,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

