Mosfet Array 100V 5A (Tc), 6A (Tc) 3W (Tc), 2.5W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G05NP10S

DigiKey Part Number
3141-G05NP10STR-ND - Tape & Reel (TR)
3141-G05NP10SCT-ND - Cut Tape (CT)
3141-G05NP10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G05NP10S
Description
MOSFET 100V 5A/6A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 5A (Tc), 6A (Tc) 3W (Tc), 2.5W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Goford Semiconductor
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V, 25nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
797pF @ 25V, 760pF @ 25V
Part Status
Active
Power - Max
3W (Tc), 2.5W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
5A (Tc), 6A (Tc)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
170mOhm @ 1A, 10V, 200mOhm @ 6A, 10V
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19681 €787,24 €
8.0000,18186 €1.454,88 €
12.0000,17425 €2.091,00 €
20.0000,16573 €3.314,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19681 €
Unit Price with VAT:0,23420 €