
G05NP06S2 | |
|---|---|
DigiKey Part Number | 3141-G05NP06S2TR-ND - Tape & Reel (TR) 3141-G05NP06S2CT-ND - Cut Tape (CT) 3141-G05NP06S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G05NP06S2 |
Description | MOSFET N/P-CH 60V 5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Tc), 3.1A (Tc) 2.5W (Tc), 1.9W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Tc), 3.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.3A, 10V, 80mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA, 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 37nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1336pF @ 30V, 1454pF @ 30V | |
Power - Max | 2.5W (Tc), 1.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37300 € | 37,30 € |
| 500 | 0,28758 € | 143,79 € |
| 1.000 | 0,26004 € | 260,04 € |
| 2.000 | 0,23687 € | 473,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21737 € | 869,48 € |
| 8.000 | 0,20097 € | 1.607,76 € |
| 12.000 | 0,19262 € | 2.311,44 € |
| 20.000 | 0,18323 € | 3.664,60 € |
| 28.000 | 0,17768 € | 4.975,04 € |
| 40.000 | 0,17228 € | 6.891,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

