
G050P03T | |
|---|---|
DigiKey Part Number | 3141-G050P03T-ND |
Manufacturer | |
Manufacturer Product Number | G050P03T |
Description | P-30V,-85A,RD(MAX)<5M@-10V,VTH-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 85A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6922 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 50 | 0,87580 € | 43,79 € |
| 100 | 0,78390 € | 78,39 € |
| 500 | 0,62250 € | 311,25 € |
| 1.000 | 0,57061 € | 570,61 € |
| 2.000 | 0,52697 € | 1.053,94 € |
| 5.000 | 0,47977 € | 2.398,85 € |
| 10.000 | 0,45061 € | 4.506,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

