
G050P03S | |
|---|---|
DigiKey Part Number | 3141-G050P03STR-ND - Tape & Reel (TR) 3141-G050P03SCT-ND - Cut Tape (CT) 3141-G050P03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G050P03S |
Description | P-30V,-25A,RD(MAX)<5.5M@-10V,VTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25A (Tc) 3.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7221 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39498 € | 1.579,92 € |
| 8.000 | 0,36886 € | 2.950,88 € |
| 12.000 | 0,35556 € | 4.266,72 € |
| 20.000 | 0,34740 € | 6.948,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96200 € | 9,62 € |
| 100 | 0,64350 € | 64,35 € |
| 500 | 0,50694 € | 253,47 € |
| 1.000 | 0,46302 € | 463,02 € |
| 2.000 | 0,42606 € | 852,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97400 € | 9,74 € |
| 100 | 0,65160 € | 65,16 € |
| 500 | 0,51334 € | 256,67 € |
| 1.000 | 0,46885 € | 468,85 € |
| 2.000 | 0,43143 € | 862,86 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

