
G04P10HE | |
|---|---|
DigiKey Part Number | 3141-G04P10HETR-ND - Tape & Reel (TR) 3141-G04P10HECT-ND - Cut Tape (CT) 3141-G04P10HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G04P10HE |
Description | P-100V,-4A,RD(MAX)<200M@-10V,VTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4A (Tc) 1.2W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1647 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32290 € | 32,29 € |
| 500 | 0,24746 € | 123,73 € |
| 1.000 | 0,22313 € | 223,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19677 € | 491,93 € |
| 5.000 | 0,18047 € | 902,35 € |
| 7.500 | 0,17216 € | 1.291,20 € |
| 12.500 | 0,16283 € | 2.035,38 € |
| 17.500 | 0,15730 € | 2.752,75 € |
| 25.000 | 0,15193 € | 3.798,25 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

