
G040P04T | |
|---|---|
DigiKey Part Number | 3141-G040P04T-ND |
Manufacturer | |
Manufacturer Product Number | G040P04T |
Description | MOSFET P-CH 40V 222A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 222A (Tc) 312W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15087 pF @ 20 V |
FET Type | Power Dissipation (Max) 312W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,35760 € | 67,88 € |
| 100 | 1,22420 € | 122,42 € |
| 500 | 0,99028 € | 495,14 € |
| 1.000 | 0,91513 € | 915,13 € |
| 2.000 | 0,85195 € | 1.703,90 € |
| 5.000 | 0,78363 € | 3.918,15 € |
| 10.000 | 0,77978 € | 7.797,80 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |





