
G040P04M | |
|---|---|
DigiKey Part Number | 4822-G040P04MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G040P04M |
Description | MOSFET P-CH 40V 180A TO-263 |
Customer Reference | |
Detailed Description | P-Channel 40 V 180A (Tc) 178W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14983 pF @ -20 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ -15A,- 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,67738 € | 541,90 € |
| 16.000 | 0,62468 € | 9.994,88 € |
| Unit Price without VAT: | 0,67738 € |
|---|---|
| Unit Price with VAT: | 0,80608 € |

