
G040P02K | |
|---|---|
DigiKey Part Number | 3141-G040P02KTR-ND - Tape & Reel (TR) 3141-G040P02KCT-ND - Cut Tape (CT) 3141-G040P02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G040P02K |
Description | MOSFET P-CH -20V 90A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 90A (Tc) 125W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 9245 pF @ 10 V | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49390 € | 49,39 € |
| 500 | 0,38498 € | 192,49 € |
| 1.000 | 0,34990 € | 349,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31193 € | 779,82 € |
| 5.000 | 0,28846 € | 1.442,30 € |
| 7.500 | 0,27650 € | 2.073,75 € |
| 12.500 | 0,26307 € | 3.288,38 € |
| 17.500 | 0,25512 € | 4.464,60 € |
| 25.000 | 0,24753 € | 6.188,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

