N-Channel 60 V 223A (Tc) 240W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G030N06M

DigiKey Part Number
3141-G030N06MTR-ND - Tape & Reel (TR)
3141-G030N06MCT-ND - Cut Tape (CT)
3141-G030N06MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G030N06M
Description
MOSFET N-CH 60V 223A TO-263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 223A (Tc) 240W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
101 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
12432 pF @ 30 V
FET Type
Power Dissipation (Max)
240W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,76000 €17,60 €
1001,21610 €121,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,93140 €745,12 €
1.6000,86495 €1.383,92 €
2.4000,83111 €1.994,66 €
4.0000,79309 €3.172,36 €
5.6000,77341 €4.331,10 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €