
G02P06 | |
|---|---|
DigiKey Part Number | 4822-G02P06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G02P06 |
Description | MOSFET P-CH 60V 1.6A,SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 1.6A (Tc) 1.5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03528 € | 105,84 € |
| 15.000 | 0,03270 € | 490,50 € |
| 30.000 | 0,02926 € | 877,80 € |
| Unit Price without VAT: | 0,03528 € |
|---|---|
| Unit Price with VAT: | 0,04198 € |

