
G02P06 | |
|---|---|
DigiKey Part Number | 3141-G02P06TR-ND - Tape & Reel (TR) 3141-G02P06CT-ND - Cut Tape (CT) 3141-G02P06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G02P06 |
Description | P60V,RD(MAX)<190M@-10V,RD(MAX)<2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Tc) 1.5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 190mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 566 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09100 € | 45,50 € |
| 1.000 | 0,08074 € | 80,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06766 € | 202,98 € |
| 6.000 | 0,06106 € | 366,36 € |
| 9.000 | 0,05769 € | 519,21 € |
| 15.000 | 0,05391 € | 808,65 € |
| 21.000 | 0,05166 € | 1.084,86 € |
| 30.000 | 0,04948 € | 1.484,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

