
9926 | |
|---|---|
DigiKey Part Number | 3141-9926TR-ND - Tape & Reel (TR) 3141-9926CT-ND - Cut Tape (CT) 3141-9926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9926 |
Description | N20V,RD(MAX)<25M@4.5V,RD(MAX)<30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A 1.25W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 25mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 10 V | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,17020 € | 85,10 € |
| 1.000 | 0,15248 € | 152,48 € |
| 2.000 | 0,13757 € | 275,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12501 € | 500,04 € |
| 8.000 | 0,11444 € | 915,52 € |
| 12.000 | 0,10906 € | 1.308,72 € |
| 20.000 | 0,10301 € | 2.060,20 € |
| 28.000 | 0,09942 € | 2.783,76 € |
| 40.000 | 0,09594 € | 3.837,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

