P-Channel 40 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P40

DigiKey Part Number
3141-5P40TR-ND - Tape & Reel (TR)
3141-5P40CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5P40
Description
P40V,RD(MAX)<85M@-10V,RD(MAX)<12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
1000,14370 €14,37 €
5000,10702 €53,51 €
1.0000,09517 €95,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08007 €240,21 €
6.0000,07245 €434,70 €
9.0000,06857 €617,13 €
15.0000,06420 €963,00 €
21.0000,06162 €1.294,02 €
30.0000,05911 €1.773,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €