
5P40 | |
|---|---|
DigiKey Part Number | 3141-5P40TR-ND - Tape & Reel (TR) 3141-5P40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5P40 |
Description | P40V,RD(MAX)<85M@-10V,RD(MAX)<12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 20 V |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09072 € | 90,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07626 € | 228,78 € |
| 6.000 | 0,06896 € | 413,76 € |
| 9.000 | 0,06524 € | 587,16 € |
| 15.000 | 0,06105 € | 915,75 € |
| 21.000 | 0,05858 € | 1.230,18 € |
| 30.000 | 0,05617 € | 1.685,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




