
3400 | |
|---|---|
DigiKey Part Number | 3141-3400TR-ND - Tape & Reel (TR) 3141-3400CT-ND - Cut Tape (CT) 3141-3400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3400 |
Description | N30V,RD(MAX)<27M@10V,RD(MAX)<33M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Tc) 1.4W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 552 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,08726 € | 43,63 € |
| 1.000 | 0,07735 € | 77,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06474 € | 194,22 € |
| 6.000 | 0,05838 € | 350,28 € |
| 9.000 | 0,05514 € | 496,26 € |
| 15.000 | 0,05149 € | 772,35 € |
| 21.000 | 0,04933 € | 1.035,93 € |
| 30.000 | 0,04723 € | 1.416,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

