
2300F | |
|---|---|
DigiKey Part Number | 4822-2300FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2300F |
Description | MOSFET N-CH 20V 6A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 6A (Tc) 1.25W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 2.3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.25W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02550 € | 51,00 € |
| 16.000 | 0,02380 € | 380,80 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

